Programmable Unijunction Transistor (UJT) 40V 300 mW TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6028RLRP

DigiKey Part Number
2N6028RLRP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N6028RLRP
Description
PROGRAMMABLE UJT 40V TO92
Customer Reference
Detailed Description
Programmable Unijunction Transistor (UJT) 40V 300 mW TO-226-3, TO-92-3 (TO-226AA) Formed Leads
EDA/CAD Models
2N6028RLRP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage
40V
Power Dissipation (Max)
300 mW
Voltage - Output
11V
Voltage - Offset (Vt)
600 mV
Current - Gate to Anode Leakage (Igao)
10 nA
Current - Valley (Iv)
25 µA
Current - Peak
150 nA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable