Bipolar (BJT) Transistor PNP 50 V 100 mA 40MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5087_J61Z

DigiKey Part Number
2N5087_J61Z-ND
Manufacturer
Manufacturer Product Number
2N5087_J61Z
Description
TRANS PNP 50V 0.1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 40MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100µA, 5V
Power - Max
625 mW
Frequency - Transition
40MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable