2N3724 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: € 12,25490
Bipolar (BJT) Transistor NPN 30 V 1 A 800 mW Through Hole TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3724

DigiKey Part Number
2N3724-ND
Manufacturer
Manufacturer Product Number
2N3724
Description
TRANS NPN 30V 1A TO-5
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 1 A 800 mW Through Hole TO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 100mA, 1A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 100mA, 1V
Power - Max
800 mW
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-205AA, TO-5-3 Metal Can
Supplier Device Package
TO-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes