1SMB75AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 692
Unit Price: € 0,30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 000
Unit Price: € 0,36000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15 729
Unit Price: € 0,28000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 404
Unit Price: € 0,15000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,21515
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,21515
Datasheet
121V Clamp 4.9A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB75AT3

DigiKey Part Number
1SMB75AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB75AT3
Description
TVS DIODE 75VWM 121VC SMB
Customer Reference
Detailed Description
121V Clamp 4.9A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB75AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
245pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 000In Stock
Ships from Rochester Electronics, LLC