Direct
Similar
Similar
Similar

1SMB20AT3 | |
|---|---|
DigiKey Part Number | 1SMB20AT3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB20AT3 |
Description | TVS DIODE 20VWM 32.4VC SMB |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB20AT3 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 790pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 18.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ20A-TR | STMicroelectronics | 11 435 | 497-12196-1-ND | € 0,68000 | Direct |
| PTVS20VP1UP,115 | Nexperia USA Inc. | 4 890 | 1727-4432-1-ND | € 0,59000 | Similar |
| SMBJ20A | Taiwan Semiconductor Corporation | 6 354 | SMBJ20AFSCT-ND | € 0,54000 | Similar |
| SMBJ20AE3/TR13 | Microchip Technology | 0 | SMBJ20AE3/TR13-ND | € 0,26177 | Similar |
| SMBJ20E3/TR13 | Microchip Technology | 0 | SMBJ20E3/TR13-ND | € 0,26177 | Similar |





