Similar
Similar
Similar
Similar

1SMA43AT3 | |
|---|---|
DigiKey Part Number | 1SMA43AT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA43AT3 |
Description | TVS DIODE 43VWM 69.4VC SMA |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA43AT3 Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 295pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ43A | Littelfuse Inc. | 178 419 | SMAJ43ALFCT-ND | € 0,41000 | Direct |
| PTVS43VS1UR,115 | Nexperia USA Inc. | 10 334 | 1727-5874-1-ND | € 0,50000 | Similar |
| SMAJ43A-TR | STMicroelectronics | 26 194 | 497-4290-1-ND | € 0,51000 | Similar |
| SMAJ43AE3/TR13 | Microchip Technology | 0 | SMAJ43AE3/TR13-ND | € 0,15832 | Similar |
| SMAJ43E3/TR13 | Microchip Technology | 0 | SMAJ43E3/TR13-ND | € 0,15832 | Similar |





