1N914A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15 773
Unit Price: € 0,11000
Datasheet

Similar


onsemi
In Stock: 54 106
Unit Price: € 0,26000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,90000

Similar


Microchip Technology
In Stock: 796
Unit Price: € 0,81000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 1,51000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,84821

Similar


Microchip Technology
In Stock: 301
Unit Price: € 0,77000

Similar


Microchip Technology
In Stock: 0
Unit Price: € 6,35000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,84821
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 35 373
Unit Price: € 0,31000
Datasheet
Diode 100 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N914A

DigiKey Part Number
1N914A-ND
Manufacturer
Manufacturer Product Number
1N914A
Description
DIODE STANDARD 100V 200MA DO35
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N914A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 20 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types