1N5993B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 29 473
Unit Price: € 0,14000
Datasheet

Similar


onsemi
In Stock: 40 064
Unit Price: € 0,22000
Datasheet

Similar


onsemi
In Stock: 15 423
Unit Price: € 0,18000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 18 456
Unit Price: € 0,42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,17269
Datasheet

Similar


Central Semiconductor Corp
In Stock: 24 663
Unit Price: € 1,60000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,04812
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3 034
Unit Price: € 0,40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,07047
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,97108
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 6,24326
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,07054
Datasheet

Similar


Microchip Technology
In Stock: 2
Unit Price: € 1,73000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,14659
Datasheet
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5993B

DigiKey Part Number
1N5993B-ND
Manufacturer
Manufacturer Product Number
1N5993B
Description
DIODE ZENER 5.1V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types