1N5935B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12 757
Unit Price: € 0,62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,64387
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,08075
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 5,26159
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 7,23798
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 399
Unit Price: € 0,27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 466
Unit Price: € 0,27000
Datasheet
Zener Diode 27 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5935B

DigiKey Part Number
1N5935B-ND
Manufacturer
Manufacturer Product Number
1N5935B
Description
DIODE ZENER 27V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 27 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5935B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 20.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes