1N5817RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13 879
Unit Price: € 0,58000
Datasheet

Similar


onsemi
In Stock: 4 045
Unit Price: € 0,53000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 23 546
Unit Price: € 0,62000
Datasheet

Similar


STMicroelectronics
In Stock: 9 745
Unit Price: € 0,33000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,02902
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,02902
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12 654
Unit Price: € 0,23000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 008
Unit Price: € 0,61000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,12701
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,06171
Datasheet
Diode 20 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5817RL

DigiKey Part Number
1N5817RLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5817RL
Description
DIODE SCHOTTKY 20V 1A AXIAL
Customer Reference
Detailed Description
Diode 20 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5817RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes