1N5403 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,21641
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,21641
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,15394
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,15280
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 135
Unit Price: € 1,27000
Datasheet
Diode 300 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5403

DigiKey Part Number
1N5403-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5403
Description
DIODE STANDARD 300V 3A DO201AD
Customer Reference
Detailed Description
Diode 300 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes