1N5258B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5 354
Unit Price: € 0,58000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 1,83237
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,02635
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 68 947
Unit Price: € 0,42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21 500
Unit Price: € 0,42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 1,62297
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 4,08361
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 1,74075
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 049
Unit Price: € 0,42000
Datasheet
Zener Diode 36 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5258B

DigiKey Part Number
1N5258B-ND
Manufacturer
Manufacturer Product Number
1N5258B
Description
DIODE ZENER 36V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types