
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 49 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5363BRLG | onsemi | 2 065 | 1N5363BRLGOSCT-ND | € 0,68000 | Similar |
| 1N5077 | Microchip Technology | 0 | 150-1N5077-ND | € 20,41800 | Similar |
| 1N5256A | Microchip Technology | 0 | 1N5256A-ND | € 3,69094 | Similar |
| 1N5256B | Microchip Technology | 447 | 1N5256BMS-ND | € 1,68000 | Similar |
| 1N5256B-TR | Vishay General Semiconductor - Diodes Division | 16 345 | 1N5256BGICT-ND | € 0,42000 | Similar |






