1N4758A_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5 630
Unit Price: € 0,22000
Datasheet

Similar


Microchip Technology
In Stock: 15
Unit Price: € 18,75000
Datasheet
Zener Diode 56 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4758A_T50R

DigiKey Part Number
1N4758A_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4758A_T50R
Description
DIODE ZENER 56V 1W DO41
Customer Reference
Detailed Description
Zener Diode 56 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
110 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 42.6 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4758Aonsemi5 6301N4758AFS-ND€ 0,22000Similar
1N5087Microchip Technology15150-1N5087-ND€ 18,75000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types