1N4752A_S00Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10 507
Unit Price: € 0,22000
Datasheet
Zener Diode 33 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4752A_S00Z

DigiKey Part Number
1N4752A_S00Z-ND
Manufacturer
Manufacturer Product Number
1N4752A_S00Z
Description
DIODE ZENER 33V 1W DO41
Customer Reference
Detailed Description
Zener Diode 33 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 25.1 V
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4752Aonsemi10 5071N4752A-ND€ 0,22000Similar
Obsolete
This product is no longer manufactured. View Substitutes