1N4731A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 047
Unit Price: € 0,66000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2 625
Unit Price: € 0,27000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,04351
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16 741
Unit Price: € 0,65000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,02342
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,64387
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,64387
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 5,26159
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 6,58352
Datasheet
Zener Diode 4.3 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4731A

DigiKey Part Number
1N4731A-ND
Manufacturer
Manufacturer Product Number
1N4731A
Description
DIODE ZENER 4.3V 1W DO41
Customer Reference
Detailed Description
Zener Diode 4.3 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4731A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types