
1HN04CH-TL-W | |
|---|---|
DigiKey Part Number | 1HN04CH-TL-WOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1HN04CH-TL-W |
Description | MOSFET N-CH 100V 270MA 3CPH |
Customer Reference | |
Detailed Description | N-Channel 100 V 270mA (Ta) Surface Mount 3-CPH |
Category | Vgs(th) (Max) @ Id 2.6V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.9 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 15 pF @ 20 V |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 3-CPH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8Ohm @ 140mA, 10V |

