Similar

15C01C-TB-E | |
|---|---|
DigiKey Part Number | 15C01C-TB-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15C01C-TB-E |
Description | TRANS NPN 15V 0.7A 3-CP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 700 mA 330MHz 300 mW Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | 15C01C-TB-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 330MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 700 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package 3-CP |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD1048-7-TB-E | onsemi | 1 679 | 2SD1048-7-TB-EOSCT-ND | € 0,46000 | Similar |


