Similar
Similar

Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE27A | STMicroelectronics | 525 | 497-12739-1-ND | € 1,13000 | Similar |
| 1.5KE27A | Littelfuse Inc. | 3 478 | 1.5KE27ALFCT-ND | € 0,90000 | Similar |
| 1.5KE27A-B | Littelfuse Inc. | 203 | 1.5KE27A-B-ND | € 0,75000 | Similar |
| 1.5KE27A-HF | Comchip Technology | 0 | 641-1.5KE27A-HFTB-ND | € 0,32586 | Similar |
| 1V5KE27A | Taiwan Semiconductor Corporation | 0 | 1V5KE27ATR-ND | € 0,18518 | Similar |





