Similar
Similar
Similar
Similar
Similar

1.5KE20ARL4 | |
|---|---|
DigiKey Part Number | 1.5KE20ARL4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE20ARL4 |
Description | TVS DIODE 17.1VWM 27.7VC AXIAL |
Customer Reference | |
Detailed Description | 27.7V Clamp 54A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE20ARL4 Models |
Category | Current - Peak Pulse (10/1000µs) 54A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 17.1V | Supplier Device Package |
Voltage - Breakdown (Min) 19V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE20A-B | Littelfuse Inc. | 0 | 1.5KE20A-B-ND | € 0,26160 | Similar |
| 1.5KE20A-G | Comchip Technology | 0 | 641-1.5KE20A-GTB-ND | € 0,32586 | Similar |
| 1.5KE20A-HF | Comchip Technology | 0 | 641-1.5KE20A-HFTB-ND | € 0,32586 | Similar |
| P4KE20A-G | Comchip Technology | 0 | P4KE20A-G-ND | € 0,10296 | Similar |
| P6KE20A | Taiwan Semiconductor Corporation | 309 | P6KE20AFSCT-ND | € 0,49000 | Similar |






