Parametric Equivalent

OSTYM062150 | |
|---|---|
DigiKey Part Number | OSTYM062150-ND |
Manufacturer | |
Manufacturer Product Number | OSTYM062150 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Front, Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 12-24 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYM060150 | On Shore Technology Inc. | 0 | OSTYM060150-ND | € 1,72704 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | € 1,72704 | € 46,63 |
| Unit Price without VAT: | € 1,72704 |
|---|---|
| Unit Price with VAT: | € 2,10699 |

