
OSTYL166150 | |
|---|---|
DigiKey Part Number | OSTYL166150-ND |
Manufacturer | |
Manufacturer Product Number | OSTYL166150 |
Description | TERM BLK 8P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Rear, Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -33°C ~ 120°C |
Number of Levels 2 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Positions Per Level 8 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized - Chromate Plated |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 12-22 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | € 4,82385 | € 62,71 |
| Unit Price without VAT: | € 4,82385 |
|---|---|
| Unit Price with VAT: | € 5,88510 |

