Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVT152180 | |
|---|---|
DigiKey Part Number | OSTVT152180-ND |
Manufacturer | |
Manufacturer Product Number | OSTVT152180 |
Description | TERM BLK 15P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 15 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-28 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVI152151 | On Shore Technology Inc. | 0 | OSTVI152151-ND | € 4,84308 | Parametric Equivalent |
| OSTVI152152 | On Shore Technology Inc. | 0 | OSTVI152152-ND | € 2,81471 | Parametric Equivalent |
| A-TB508-VI15H | Assmann WSW Components | 0 | A-TB508-VI15H-ND | € 2,30488 | Parametric Equivalent |
| VI1521520000G | Amphenol Anytek | 0 | VI1521520000G-ND | € 2,06405 | Parametric Equivalent |
| VI1521550000G | Amphenol Anytek | 0 | VI1521550000G-ND | € 1,71982 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 11,25000 | € 56,25 |
| Unit Price without VAT: | € 11,25000 |
|---|---|
| Unit Price with VAT: | € 13,72500 |

