Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVQ151150 | |
|---|---|
DigiKey Part Number | OSTVQ151150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVQ151150 |
Description | TERM BLK 15P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Brass |
Positions Per Level 15 | Clamp Material - Plating Brass |
Pitch 0.138" (3.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1751374 | Phoenix Contact | 68 | 277-13895-ND | € 7,23000 | Parametric Equivalent |
| 210-A-111/15 | WECO Electrical Connectors Inc. | 93 | 3072-210-A-111/15-ND | € 6,94000 | Parametric Equivalent |
| MV1315-3,5-V-L | Altech Corporation | 0 | 1920-MV1315-3,5-V-L-ND | € 4,26650 | Parametric Equivalent |
| VQ1511500000G | Amphenol Anytek | 0 | VQ1511500000G-ND | € 2,37555 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 4,17800 | € 62,67 |
| Unit Price without VAT: | € 4,17800 |
|---|---|
| Unit Price with VAT: | € 5,09716 |


