Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVJ086151 | |
|---|---|
DigiKey Part Number | OSTVJ086151-ND |
Manufacturer | |
Manufacturer Product Number | OSTVJ086151 |
Description | TERM BLK 8P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 8 | Contact Material - Plating Brass |
Pitch 0.300" (7.62mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ086152 | On Shore Technology Inc. | 0 | OSTVJ086152-ND | € 2,72136 | Parametric Equivalent |
| OSTVJ086155 | On Shore Technology Inc. | 0 | OSTVJ086155-ND | € 2,67360 | Parametric Equivalent |
| A-TB762-VJ08H | Assmann WSW Components | 0 | A-TB762-VJ08H-ND | € 1,56037 | Parametric Equivalent |
| VJ0861520000G | Amphenol Anytek | 0 | VJ0861520000G-ND | € 1,36382 | Parametric Equivalent |
| VJ0861550000G | Amphenol Anytek | 0 | VJ0861550000G-ND | € 1,13535 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | € 3,08474 | € 58,61 |
| Unit Price without VAT: | € 3,08474 |
|---|---|
| Unit Price with VAT: | € 3,76338 |

