Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVJ086150 | |
|---|---|
DigiKey Part Number | OSTVJ086150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVJ086150 |
Description | TERM BLK 8POS TOP ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 8 | Contact Material - Plating Brass |
Pitch 0.300" (7.62mm) | Clamp Material - Plating Brass |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ086153 | On Shore Technology Inc. | 0 | OSTVJ086153-ND | € 2,49704 | Parametric Equivalent |
| A-TB762-VJ08V | Assmann WSW Components | 0 | A-TB762-VJ08V-ND | € 1,56407 | Parametric Equivalent |
| VJ0861500000G | Amphenol Anytek | 0 | VJ0861500000G-ND | € 1,15051 | Parametric Equivalent |
| VJ0861530000G | Amphenol Anytek | 0 | VJ0861530000G-ND | € 1,15013 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | € 2,53833 | € 60,92 |
| Unit Price without VAT: | € 2,53833 |
|---|---|
| Unit Price with VAT: | € 3,09676 |

