
OSTVJ022150 | |
|---|---|
DigiKey Part Number | OSTVJ022150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVJ022150 |
Description | TERM BLK 2POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZ705/2 | On Shore Technology Inc. | 0 | ED1977-ND | € 0,78060 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,47320 | € 47,32 |
| Unit Price without VAT: | € 0,47320 |
|---|---|
| Unit Price with VAT: | € 0,57730 |


