Image for OSTTT142180 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTTT142180

DigiKey Part Number
OSTTT142180-ND
Manufacturer
Manufacturer Product Number
OSTTT142180
Description
TERM BLOCK PLUG 14POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
16-28 AWG
Series
Operating Temperature
-40°C ~ 115°C
Packaging
Bulk
Contact Mating Finish
Tin
Part Status
Active
Features
Interlocking (Side)
Type
Plug for Unshrouded Header
Material Flammability Rating
UL94 V-0
Number of Positions
14
Torque - Screw
0.2 Nm (1.7 Lb-In)
Positions Per Level
14
Wire Strip Length
5-6mm
Number of Levels
1
Contact Material
Phosphor Bronze
Pitch
0.138" (3.50mm)
Housing Material
Thermoplastic
Termination Style
Screw
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18€ 2,82667€ 50,88
Unit Price without VAT:€ 2,82667
Unit Price with VAT:€ 3,44854