Similar

OSTTO200152 | |
|---|---|
DigiKey Part Number | OSTTO200152-ND |
Manufacturer | |
Manufacturer Product Number | OSTTO200152 |
Description | TERM BLK 20P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 20 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 16-26 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB003-500-P20BE | Same Sky (Formerly CUI Devices) | 0 | TB003-500-P20BE-ND | € 1,36120 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | € 4,31571 | € 60,42 |
| Unit Price without VAT: | € 4,31571 |
|---|---|
| Unit Price with VAT: | € 5,26517 |

