
OSTTB102161 | |
|---|---|
DigiKey Part Number | ED2594-ND |
Manufacturer | |
Manufacturer Product Number | OSTTB102161 |
Description | TERM BLK 10P TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 10 | Contact Material - Plating Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 250 V | Screw Thread M3 |
Wire Gauge 14-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10184.1 | Conta-Clip, Inc. | 0 | 2080-10184.1-ND | € 2,83740 | Parametric Equivalent |
| 10184.4 | Conta-Clip, Inc. | 0 | 2080-10184.4-ND | € 2,83740 | Parametric Equivalent |
| TB1021600000G | Amphenol Anytek | 0 | TB1021600000G-ND | € 1,28529 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | € 1,45469 | € 46,55 |
| Unit Price without VAT: | € 1,45469 |
|---|---|
| Unit Price with VAT: | € 1,77472 |


