Parametric Equivalent

OSTT9122180 | |
|---|---|
DigiKey Part Number | OSTT9122180-ND |
Manufacturer | |
Manufacturer Product Number | OSTT9122180 |
Description | TERM BLK 12P TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Board Edge, Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 12 | Clamp Material - Plating Steel, Stainless |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.36 Nm (3.2 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB508-T912 | Assmann WSW Components | 0 | A-TB508-T912-ND | € 1,73370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | € 2,10619 | € 44,23 |
| Unit Price without VAT: | € 2,10619 |
|---|---|
| Unit Price with VAT: | € 2,56955 |

