Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTKP020150 | |
|---|---|
DigiKey Part Number | OSTKP020150-ND |
Manufacturer | |
Manufacturer Product Number | OSTKP020150 |
Description | TERM BLK 2P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Contact Material - Plating Brass |
Pitch 0.250" (6.35mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 30 A | Torque - Screw 1.0 Nm (8.9 Lb-In) |
Voltage 300 V | Screw Thread M3.5 |
Wire Gauge 10-24 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTKP020151 | On Shore Technology Inc. | 0 | OSTKP020151-ND | € 0,69970 | Parametric Equivalent |
| OSTKP020152 | On Shore Technology Inc. | 0 | OSTKP020152-ND | € 0,94754 | Parametric Equivalent |
| 796740-2 | TE Connectivity AMP Connectors | 2 445 | A98275-ND | € 3,01000 | Parametric Equivalent |
| EM912602 | Eaton - Electronics Division | 0 | 283-EM912602-ND | € 9,26660 | Parametric Equivalent |
| KP0201510000G | Amphenol Anytek | 0 | KP0201510000G-ND | € 0,48297 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | € 0,73206 | € 46,12 |
| Unit Price without VAT: | € 0,73206 |
|---|---|
| Unit Price with VAT: | € 0,89311 |


