Parametric Equivalent

OSTHX140080 | |
|---|---|
DigiKey Part Number | OSTHX140080-ND |
Manufacturer | |
Manufacturer Product Number | OSTHX140080 |
Description | TERM BLK 14POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-26 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 14 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 6 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-HX14V | Assmann WSW Components | 0 | A-TB500-HX14V-ND | € 2,16222 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 3,27150 | € 65,43 |
| Unit Price without VAT: | € 3,27150 |
|---|---|
| Unit Price with VAT: | € 3,99123 |

