



OSTHT020080 | |
|---|---|
DigiKey Part Number | ED2722-ND |
Manufacturer | |
Manufacturer Product Number | OSTHT020080 |
Description | TERM BLOCK 2POS 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-28 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Interlocking (Side), Lever Actuated |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 2 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass |
Mating Orientation Angled | Clamp Material - Plating Steel, Stainless |
Current 15 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED3001/2-KD | On Shore Technology Inc. | 185 | ED2259-ND | € 1,41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 1,03300 | € 10,33 |
| 25 | € 0,89920 | € 22,48 |
| 50 | € 0,81280 | € 40,64 |
| 100 | € 0,73950 | € 73,95 |
| 250 | € 0,66140 | € 165,35 |
| 500 | € 0,61502 | € 307,51 |
| 1 000 | € 0,57797 | € 577,97 |
| 5 000 | € 0,51954 | € 2 597,70 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,74460 |

