
OSTHG090080 | |
|---|---|
DigiKey Part Number | OSTHG090080-ND |
Manufacturer | |
Manufacturer Product Number | OSTHG090080 |
Description | TERM BLOCK 9POS 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-28 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 9 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass |
Mating Orientation Angled | Clamp Material - Plating Steel, Stainless |
Current 15 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED3000/9 | On Shore Technology Inc. | 0 | ED2244-ND | € 2,55080 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | € 2,10000 | € 60,90 |
| Unit Price without VAT: | € 2,10000 |
|---|---|
| Unit Price with VAT: | € 2,56200 |


