Image for OSTHE025041 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHE025041

DigiKey Part Number
OSTHE025041-ND
Manufacturer
Manufacturer Product Number
OSTHE025041
Description
TERM BLOCK 2POS 45DEG 2.54MM PCB
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
150 V
Manufacturer
On Shore Technology Inc.
Wire Gauge
22-28 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Obsolete
Features
Interlocking (Side)
Number of Levels
1
Color
Orange
Positions Per Level
2
Operating Temperature
-30°C ~ 105°C
Pitch
0.100" (2.54mm)
Housing Material
Thermoplastic
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Brass
Current
4 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.