Parametric Equivalent

OSTHA112050 | |
|---|---|
DigiKey Part Number | OSTHA112050-ND |
Manufacturer | |
Manufacturer Product Number | OSTHA112050 |
Description | TERM BLK 11P TOP ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Lever Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 11 | Housing Material Thermoplastic |
Pitch 0.300" (7.62mm) | Contact Material - Plating Brass |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA1120500000G | Amphenol Anytek | 0 | HA1120500000G-ND | € 1,37669 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | € 1,76077 | € 45,78 |
| Unit Price without VAT: | € 1,76077 |
|---|---|
| Unit Price with VAT: | € 2,14814 |

