
OSTEM230150 | |
|---|---|
DigiKey Part Number | OSTEM230150-ND |
Manufacturer | |
Manufacturer Product Number | OSTEM230150 |
Description | TERM BLOCK PLUG 23POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-22 AWG |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Plug, Female Sockets | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Number of Positions 23 | Wire Strip Length 7-8mm |
Positions Per Level 23 | Contact Material Brass |
Number of Levels 1 | Housing Material Brass |
Pitch 0.300" (7.62mm) | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 9,74800 | € 97,48 |
| Unit Price without VAT: | € 9,74800 |
|---|---|
| Unit Price with VAT: | € 11,89256 |


