
ED650/4DS | |
|---|---|
DigiKey Part Number | ED1529-ND |
Manufacturer | |
Manufacturer Product Number | ED650/4DS |
Description | TERM BLK 4POS TOP ENTRY 7MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.276" (7.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Contact Material - Plating Brass |
Pitch 0.276" (7.00mm) | Clamp Material - Plating Copper Tin Alloy |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 6 A | Screw Thread M2 |
Voltage 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,68460 | € 68,46 |
| Unit Price without VAT: | € 0,68460 |
|---|---|
| Unit Price with VAT: | € 0,83521 |

