
ED605/3DS | |
|---|---|
DigiKey Part Number | ED1630-ND |
Manufacturer | |
Manufacturer Product Number | ED605/3DS |
Description | TERM BLK 3POS TOP ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Material - Plating Brass |
Pitch 0.394" (10.00mm) | Clamp Material - Plating Copper Nickel Alloy |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,67660 | € 67,66 |
| Unit Price without VAT: | € 0,67660 |
|---|---|
| Unit Price with VAT: | € 0,82545 |

