ED3000/8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 375
Unit Price: € 3,32000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 606
Unit Price: € 2,52000
Datasheet
8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED3000/8

DigiKey Part Number
ED2243-ND
Manufacturer
Manufacturer Product Number
ED3000/8
Description
TERM BLOCK 8POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge
14-28 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Gray, Slate
Positions Per Level
8
Operating Temperature
-30°C ~ 105°C
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA), Nylon
Mating Orientation
45° (135°) Angle with Board
Clamp Material - Plating
Copper
Current
16 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTHG080080On Shore Technology Inc.375ED2720-ND€ 3,32000Direct
TBL007A-500-08GYSame Sky (Formerly CUI Devices)606102-TBL007A-500-08GY-ND€ 2,52000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 2,29460€ 114,73
Manufacturers Standard Package
Unit Price without VAT:€ 2,29460
Unit Price with VAT:€ 2,79941