Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DCH-09S | |
|---|---|
DigiKey Part Number | DCH-09S-ND |
Manufacturer | |
Manufacturer Product Number | DCH-09S |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer On Shore Technology Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Tin Plated |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2157481-1 | TE Connectivity Aerospace, Defense and Marine | 5 | A123744-ND | € 66,03000 | Parametric Equivalent |
| 164531-4 | TE Connectivity AMP Connectors | 1 178 | A99333-ND | € 2,19000 | Parametric Equivalent |
| 1688861 | Phoenix Contact | 84 | 277-2688-ND | € 3,89000 | Parametric Equivalent |
| 1727040010 | Molex | 851 | WM12463-ND | € 2,18000 | Parametric Equivalent |
| 1731090603 | Molex | 0 | 900-1731090603-ND | € 2,47600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 0,47400 | € 71,10 |
| Unit Price without VAT: | € 0,47400 |
|---|---|
| Unit Price with VAT: | € 0,57828 |














