
XC5G-9621-A | |
|---|---|
DigiKey Part Number | 39-XC5G-9621-A-ND |
Manufacturer | |
Manufacturer Product Number | XC5G-9621-A |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Through Hole |
Datasheet | Datasheet |
Category | Style R |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,38000 | € 7,38 |
| 10 | € 6,27000 | € 62,70 |
| 30 | € 5,80133 | € 174,04 |
| 60 | € 5,52450 | € 331,47 |
| 120 | € 5,26083 | € 631,30 |
| 270 | € 4,96837 | € 1 341,46 |
| 510 | € 4,75049 | € 2 422,75 |
| 1 020 | € 4,52399 | € 4 614,47 |
| Unit Price without VAT: | € 7,38000 |
|---|---|
| Unit Price with VAT: | € 9,00360 |

