
XC5A-0122-A | |
|---|---|
DigiKey Part Number | 39-XC5A-0122-A-ND |
Manufacturer | |
Manufacturer Product Number | XC5A-0122-A |
Description | CONN DIN PLUG 100POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Position Din Connector Plug, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XC5A-0122-A Models |
Category | Number of Rows 2 |
Manufacturer Omron Electronics Inc-EMC Div | Style B |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Current Rating (Amps) 2A |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 100 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,33000 | € 9,33 |
| 20 | € 7,54950 | € 150,99 |
| Unit Price without VAT: | € 9,33000 |
|---|---|
| Unit Price with VAT: | € 11,38260 |

