24 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB4A-2435-D

DigiKey Part Number
OR790TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XB4A-2435-D
Description
CONN PLUG 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
XB4A-2435-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Omron Electronics Inc-EMC Div
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
5.90µin (0.150µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
0.9mm
Number of Positions
24
Height Above Board
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.