
SSG-5L1P | |
|---|---|
DigiKey Part Number | 39-SSG-5L1P-ND |
Manufacturer | |
Manufacturer Product Number | SSG-5L1P |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SSG-5L1P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 61gf | |
Release Force | 6.118gf | |
Operating Position | 0.480" (12.2mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,72000 | € 2,72 |
| 10 | € 2,24800 | € 22,48 |
| 25 | € 2,08520 | € 52,13 |
| 50 | € 1,97000 | € 98,50 |
| 100 | € 1,86100 | € 186,10 |
| 250 | € 1,72628 | € 431,57 |
| 500 | € 1,63080 | € 815,40 |
| 1 000 | € 1,54053 | € 1 540,53 |
| 5 000 | € 1,42279 | € 7 113,95 |
| Unit Price without VAT: | € 2,72000 |
|---|---|
| Unit Price with VAT: | € 3,31840 |

