Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole
SS-01GL02-FD
SS-01GL02-FD

SS-01GL02-FD

DigiKey Part Number
Z8673-ND
Manufacturer
Manufacturer Product Number
SS-01GL02-FD
Description
SWITCH SNAP ACTION SPDT HINGE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
50gf
Release Force
6.000gf
Operating Position
0.345" (8.8mm)
Pretravel
-
Differential Travel
0.031" (0.80mm)
Overtravel
0.047" (1.2mm)
Mechanical Life
30,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 6,23000€ 6,23
10€ 5,16000€ 51,60
25€ 4,78720€ 119,68
50€ 4,52220€ 226,11
100€ 4,27240€ 427,24
250€ 3,96280€ 990,70
500€ 3,82054€ 1 910,27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 6,23000
Unit Price with VAT:€ 7,60060