
SS-01-ET | |
|---|---|
DigiKey Part Number | SW1005-ND |
Manufacturer | |
Manufacturer Product Number | SS-01-ET |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-01-ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 25gf | |
Release Force | 2.039gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,80000 | € 3,80 |
| 10 | € 3,14600 | € 31,46 |
| 25 | € 2,91840 | € 72,96 |
| 50 | € 2,75700 | € 137,85 |
| 100 | € 2,60450 | € 260,45 |
| 250 | € 2,41588 | € 603,97 |
| 500 | € 2,28222 | € 1 141,11 |
| 1 000 | € 2,15581 | € 2 155,81 |
| Unit Price without VAT: | € 3,80000 |
|---|---|
| Unit Price with VAT: | € 4,63600 |

