



G7L-1A-B DC6 | |
|---|---|
DigiKey Part Number | Z11035-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-B DC6 |
Description | RELAY GEN PURPOSE SPST 30A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-B DC6 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 4.5 VDC |
Packaging Bulk | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 30 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 7500VA | Coil Resistance 18.9 Ohms |
Coil Current 317 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,92000 | € 17,92 |
| 20 | € 15,41800 | € 308,36 |
| 40 | € 14,88900 | € 595,56 |
| 60 | € 14,58767 | € 875,26 |
| 100 | € 14,21650 | € 1 421,65 |
| 260 | € 13,54719 | € 3 522,27 |
| 500 | € 13,10704 | € 6 553,52 |
| Unit Price without VAT: | € 17,92000 |
|---|---|
| Unit Price with VAT: | € 21,86240 |

