


G5PA-1-WH DC24 BY OMZ | |
|---|---|
DigiKey Part Number | G5PA-1-WHDC24BYOMZ-ND |
Manufacturer | |
Manufacturer Product Number | G5PA-1-WH DC24 BY OMZ |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Must Operate Voltage 19.2 VDC |
Part Status Obsolete | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 10 A | Approval Agency CSA, IEC, SEMKO, UL, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2770VA, 300 W | Coil Resistance 2.3 kOhms |
Coil Current 10.4 mA | Base Product Number |

